Kingbright WP710A10YT technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 4.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Dome, Clear, Tinted |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP710A10YT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.