
This is a green LED with a luminous intensity of 9000mcd and a viewing angle of 34°. It has a dome-shaped lens with a diameter of 3mm and is designed for through-hole mounting. The LED is lead-free and RoHS compliant. It operates within a temperature range of -40°C to 85°C.
Kingbright WP710A10ZGC technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 5.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 9000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP710A10ZGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.