Kingbright WP710A10ZGC/E technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 12000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP710A10ZGC/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.