Green, 3mm T-1 standard LED emitter featuring a clear, colorless dome lens and through-hole mounting. Delivers 14000mcd luminous intensity at a 20mA forward current with a 34° viewing angle. Operates across a -40°C to 85°C temperature range and is RoHS compliant. Packaged in bulk for 500 units.
Kingbright WP710A10ZGC/G technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 5.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 14000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HELI2 |
| Viewing Angle | 34° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP710A10ZGC/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.