
Kingbright WP7113EC technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Dome, Clear |
| Luminous Intensity | 200mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.