Kingbright WP7113MBC technical specifications.
| Color | Blue |
| Illumination Color | Blue |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 150mcd |
| Package Quantity | 500 |
| Packaging | Bulk |
| Viewing Angle | 16° |
| Wavelength | 466nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113MBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.