Kingbright WP7113MBD technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Style | Dome, Diffused, Tinted |
| Luminous Intensity | 60mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 20° |
| Wavelength | 466nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113MBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.