Kingbright WP7113NC technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 8.6mm |
| Illumination Color | Orange |
| Lens Style | Dome, Clear |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.