
Kingbright WP7113PBC/A technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1600mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HELI2 |
| Viewing Angle | 16° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113PBC/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.