
The WP7113PGC is a green LED with a dome lens style and clear material, emitting 50mcd of luminous intensity within a 20° viewing angle. It is designed for through hole mounting and is available in quantities of 1000 per package. This LED is compliant with ROHS regulations and is suitable for use in a variety of applications.
Kingbright WP7113PGC technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Green |
| Lens Style | Dome, Clear |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 555nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113PGC to view detailed technical specifications.
No datasheet is available for this part.
