Kingbright WP7113SYD technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 6.2992mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 1200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 22.1kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Viewing Angle | 30° |
| Voltage Rating | 250V |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113SYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
