Kingbright WP7113VGC/Z technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10000mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7113VGC/Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.