Kingbright WP7143ZGC/G technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 12000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7143ZGC/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.