
Kingbright WP73JB/GDA technical specifications.
| Color | Green |
| Current | 25mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP73JB/GDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.