Kingbright WP7524SEC-J3 technical specifications.
| Color | Red |
| Illumination Color | Orange |
| Lens Color | Clear |
| Lens Style | Dome, Clear |
| Luminous Intensity | 14000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Viewing Angle | 18° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7524SEC-J3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.