Kingbright WP7676CSURC technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 628nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP7676CSURC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.