Kingbright WP793ID technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 11mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Size | 8mm |
| Lens Style | Dome, Round, Domed, Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 60mcd |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP793ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.