Kingbright WP793SRD/G technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 11mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP793SRD/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.