
This Kingbright WP799EGW LED features a diffused lens style and a luminous intensity of 80 millicandelas. It has a radial package case and is available in a bulk packaging with 200 units per package. The LED is RoHS compliant and suitable for through hole mounting. It has a viewing angle of 50 degrees.
Kingbright WP799EGW technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 11mm |
| Lens Style | Diffused |
| Luminous Intensity | 80mcd |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP799EGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
