Kingbright WP813SRD/D technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 13.5mm |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 180mcd |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP813SRD/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.