Kingbright WP814PWC/A technical specifications.
| Forward Current | 20mA |
| Illumination Color | White |
| Lens Style | Dome |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP814PWC/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.