
Kingbright WP835/2IDT technical specifications.
| Color | Red |
| Current | 30mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP835/2IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
