
Kingbright WP835/2YDT technical specifications.
| Color | Yellow |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Voltage Rating | 2.1V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP835/2YDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
