
Kingbright WP908A8SRD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5.5mm |
| Illumination Color | Red |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP908A8SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.