Kingbright WP914CK/4GD technical specifications.
| Color | Green |
| Illumination Color | Green |
| Luminous Intensity | 6mcd |
| Package Quantity | 650 |
| Packaging | Bulk |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP914CK/4GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.