
Green diffused standard LED emitter, 3mm round domed lens, with a 2.2V forward voltage and 20mA forward current. Features a 568nm wavelength and 4.5mcd luminous intensity, offering a 100° viewing angle. This RoHS compliant component is designed for through-hole mounting and is supplied in a rail/tube package.
Kingbright WP914CK/4GDT technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Rectangular |
| Luminous Intensity | 4.5mcd |
| Mount | Through Hole |
| Package Quantity | 660 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Voltage Rating | 2.2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP914CK/4GDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
