
High-efficiency red standard LED emitter, featuring a 3mm diffused, tinted, rectangular lens. Operates at a 2V forward voltage and 20mA current, delivering 5.5mcd luminous intensity with a wide 100° viewing angle. This RoHS compliant component is designed for through-hole mounting and is supplied in a rail/tube package.
Kingbright WP914CK/4IDT technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Rectangular |
| Luminous Intensity | 5.5mcd |
| Mount | Through Hole |
| Package Quantity | 660 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Voltage Rating | 2V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP914CK/4IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.