Kingbright WP914CK/4YDT technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted, Rectangular |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Package Quantity | 660 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Voltage Rating | 2.1V |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP914CK/4YDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.