Kingbright WP914GT technical specifications.
| Color | Green |
| Current | 25mA |
| Lens Style | Clear, Tinted |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Voltage Rating | 2.2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP914GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.