Kingbright WP917CK/4EGWT technical specifications.
| Package/Case | 100 |
| Color | Green, Red |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 660 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WP917 |
| Viewing Angle | 100° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP917CK/4EGWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.