Kingbright WP934CA/2YD-90 technical specifications.
| Color | Yellow |
| Current | 30mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP934CA/2YD-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.