
Green diffused T-1 (3mm) standard LED emitter. Features 20mA forward current, 2.2V forward voltage, and 568nm wavelength. Delivers 20mcd luminous intensity with a 40° viewing angle. Available in a lead-free, RoHS compliant package suitable for both surface mount and through-hole applications.
Kingbright WP934CB/GD technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Round |
| Luminous Intensity | 20mcd |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Voltage Rating | 2.2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP934CB/GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
