
Green diffused T-1 (3mm) LED array featuring two standard LEDs with a 40° viewing angle. This through-hole mount component operates at 20mA forward current and 2.2V forward voltage, emitting light with a peak wavelength of 568nm and a luminous intensity of 22.5mcd. The RoHS compliant, lead-free package offers a power dissipation of 62.5mW.
Kingbright WP934EB/2GD technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 9.65mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.32mm |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 22.5mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 62.5mW |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Voltage Rating | 2.2V |
| Wavelength | 568nm |
| Width | 12.22mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP934EB/2GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
