Uni-color green standard LED emitter featuring a 565nm peak wavelength and 20mcd intensity. This through-hole component has a right-angle mounting orientation and a 2-pin configuration with a 2.54mm pin pitch. The circular lens measures 2.9x2.9x2.54 mm, and the LED operates within a temperature range of -40°C to 85°C. Maximum forward current is 25mA, with a maximum forward voltage of 2.5V and a maximum power dissipation of 105mW.
Kingbright WP934EW/GD-AT technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8.89 |
| Package Width (mm) | 4.32(Max) |
| Package Height (mm) | 7.3 |
| Seated Plane Height (mm) | 7.3 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Green |
| Intensity | 20mcd |
| LED Material | GaP |
| Peak Wavelength | 565nm |
| High Brightness | No |
| Viewing Angle | 40° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.9x2.9x2.54mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Green |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 105mW |
| Reverse Voltage | 5(Max)V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright WP934EW/GD-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.