Green diffused standard LED emitter, T-1 package, 2.9mm diameter. Features 2.2V forward voltage and 20mA forward current, delivering 20mcd luminous intensity. Emits green light with a 568nm wavelength and a 40° viewing angle. Through-hole mount, lead-free, and RoHS compliant. Supplied in a rail/tube package of 750 units.
Kingbright WP934SA/3GD technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Round |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Voltage Rating | 2.2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP934SA/3GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.