Green, diffused, round, domed T-1 (3mm) standard LED emitter with a 40° viewing angle. Features a 2.2V forward voltage and 20mA forward current, delivering 25mcd luminous intensity at a 568nm wavelength. This lead-free component is RoHS compliant and supplied in a through-hole mount package.
Kingbright WP934SB/4GD technical specifications.
| Color | Green |
| Current | 25mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Voltage Rating | 2.2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP934SB/4GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.