Kingbright WP934SB/4SRD technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Voltage Rating | 1.85V |
| Wavelength | 655nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP934SB/4SRD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.