
Kingbright WP937IID technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP937IID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.