The Kingbright WP937SB/4EGW is a green/red LED with a luminous intensity of 16mcd and a wavelength of 568nm. It is rated for a forward current of 20mA and has a viewing angle of 60°. The LED is packaged in a RoHS compliant package and is available in quantities of 600. It is suitable for use in applications where a green/red LED is required.
Kingbright WP937SB/4EGW technical specifications.
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Luminous Intensity | 16mcd |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP937SB/4EGW to view detailed technical specifications.
No datasheet is available for this part.