Uni-color red standard LED emitter featuring a 627nm peak wavelength and 25mcd intensity. This 2-pin SMD device offers a right-angle mounting orientation with a colored diffused lens and a 50° viewing angle. The surface mount package has dimensions of 4.32mm (max) length, 8.89mm width, and 7.3mm height, with a 2.54mm pin pitch. Maximum forward current is 30mA, with a maximum forward voltage of 2.5V and a maximum power dissipation of 75mW. Operating temperature range is -40°C to 85°C.
Kingbright WP93A8EWP/IDTG0L technical specifications.
Download the complete datasheet for Kingbright WP93A8EWP/IDTG0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.