Kingbright WP93WEGW technical specifications.
| Color | Green, Red |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lens Style | Dome |
| Luminous Intensity | 50mcd |
| Package Quantity | 500 |
| Packaging | Bulk |
| Viewing Angle | 60° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP93WEGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.