Kings Electronics 1205-19-5 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | PTFE |
| Contact Gender | MALE |
| Manufacturer Series | N |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kings Electronics 1205-19-5 to view detailed technical specifications.
No datasheet is available for this part.