Kings Electronics 1702-2 technical specifications.
| Termination Type | CRIMP |
| Contact Gender | MALE |
| Manufacturer Series | 1702-2 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (50) OVER NICKEL (50) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kings Electronics 1702-2 to view detailed technical specifications.
No datasheet is available for this part.