Kings Electronics 1705-2 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | SHV |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (50) OVER NICKEL (50) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kings Electronics 1705-2 to view detailed technical specifications.
No datasheet is available for this part.