Kings Electronics 1705-3 technical specifications.
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1705-3 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kings Electronics 1705-3 to view detailed technical specifications.
No datasheet is available for this part.