Kings Electronics 2065-11-9 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | TEFLON |
| Contact Gender | MALE |
| Manufacturer Series | 2065 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (50) OVER COPPER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kings Electronics 2065-11-9 to view detailed technical specifications.
No datasheet is available for this part.