Kings Electronics KA-19-156 technical specifications.
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | KA-19 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kings Electronics KA-19-156 to view detailed technical specifications.
No datasheet is available for this part.