Kings Electronics KA-59-131 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | PTFE |
| Contact Gender | MALE |
| Manufacturer Series | TNC |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kings Electronics KA-59-131 to view detailed technical specifications.
No datasheet is available for this part.