Kings Electronics KC-39-50 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | KC-39-50 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | SILVER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kings Electronics KC-39-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.