Kings Electronics M39012/02-0513 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | TEFLON |
| Contact Gender | FEMALE |
| Manufacturer Series | M39012/02 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Kings Electronics M39012/02-0513 to view detailed technical specifications.
No datasheet is available for this part.